The MTMM-108-06-F-S-338 is an unshrouded header from Samtec, featuring 8 HDR contacts with a 2mm pitch. It has a straight body orientation and is designed for through hole mounting. The header operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3A per contact. It measures 10.08mm in height and has a mating length of 8.58mm.
Samtec MTMM-108-06-F-S-338 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 10.08mm |
| Mating Length | 8.58mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-108-06-F-S-338 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.