
This 8-contact unshrouded header features a HDR gender and a terminal pitch of 2mm. It is designed for through hole mounting and has a maximum operating temperature range of -55°C to 105°C. The header is rated for a maximum current of 3A per contact and has a height of 3.78mm. It is suitable for use in applications where a compact and reliable connection is required.
Samtec MTMM-108-06-T-S-090 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 3.78mm |
| Mating Length | 2.28mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-108-06-T-S-090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.