
This unshrouded header from Samtec features 8 HDR contacts with a 2mm pitch, suitable for through hole mounting. It has a maximum operating temperature range of -55°C to 125°C and can handle a maximum current rating of 3A per contact. The header is available for use in applications requiring a straight body orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTMM-108-07-S-S-062 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 3.07mm |
| Mating Length | 1.57mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-108-07-S-S-062 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.