The MTMM-108-10-G-D-020 is a 16-contact unshrouded header from Samtec, featuring a 2mm terminal pitch and HDR gender. It is designed for through-hole mounting and has a maximum operating temperature range of -55 to 125°C. Each contact has a maximum current rating of 3A. The header has a height of 2mm and a straight body orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTMM-108-10-G-D-020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-108-10-G-D-020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.