
The MTMM-108-10-G-D-250 from Samtec is a 16-contact unshrouded header with a 2mm terminal pitch, suitable for through-hole mounting. It has a maximum operating temperature range of -55 to 125 degrees Celsius. The header is designed for solder termination and has a maximum current rating of 3 amps per contact. It measures 7.85mm in height and 6.35mm in mating length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTMM-108-10-G-D-250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 7.85mm |
| Mating Length | 6.35mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-108-10-G-D-250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.