
This unshrouded header from Samtec features 16 contacts with a 2mm pitch, suitable for HDR connectors. It has a straight body orientation and is designed for through-hole mounting. The header operates within a temperature range of -55°C to 125°C and can handle a maximum current of 3A per contact. The dimensions of the header include a height of 11.5mm and a mating length of 10mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTMM-108-10-L-D-394 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 11.5mm |
| Mating Length | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-108-10-L-D-394 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.