
The MTMM-108-12-G-S-090 is an unshrouded header from Samtec, featuring 8 HDR contacts with a 2mm pitch. It is designed for through-hole mounting and has a maximum current rating of 3 amps per contact. The header operates within a temperature range of -55 to 125 degrees Celsius. Its height is 3.78mm, with a mating length of 2.28mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTMM-108-12-G-S-090 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 3.78mm |
| Mating Length | 2.28mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-108-12-G-S-090 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.