
This 9-contact unshrouded header from Samtec features a HDR gender and a terminal pitch of 2mm. It is designed for use in applications where a single row of contacts is required. The header is constructed for through-hole mounting and can withstand a maximum operating temperature of 125 degrees Celsius. The minimum operating temperature is -55 degrees Celsius. Each contact has a maximum current rating of 3 amps.
Samtec MTMM-109-03-L-S-105 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 9 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 4.16mm |
| Mating Length | 2.66mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-109-03-L-S-105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.