
The MTMM-109-03-S-D-153 is an unshrouded header from Samtec with 18 contacts, a terminal pitch of 2mm, and a 2-row configuration. It is designed for through-hole mounting and features a straight body orientation. The header operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3A per contact. The header measures 5.38mm in height and has a mating length of 3.88mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTMM-109-03-S-D-153 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 18 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 5.38mm |
| Mating Length | 3.88mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-109-03-S-D-153 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.