
This unshrouded header features 9 contacts with a 2mm pitch, suitable for through hole mounting. It operates within a temperature range of -55 to 125°C. The HDR (header) gender and solder termination method facilitate secure connections. The header's straight body orientation and 6.7mm height provide a compact design. It can handle a maximum current of 3A per contact.
Samtec MTMM-109-04-F-S-205 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 9 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 6.7mm |
| Mating Length | 5.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-109-04-F-S-205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.