The MTMM-109-04-G-Q-177 is a 36-contact unshrouded header from Samtec, designed for through hole mounting. It features a 2mm pitch and a 4-row configuration, with a maximum current rating of 3 amps per contact. The header has a straight body orientation and operates within a temperature range of -55°C to 125°C. It is suitable for use in applications where a high-density connection is required.
Samtec MTMM-109-04-G-Q-177 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 36 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 5.99mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-109-04-G-Q-177 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.