This 9-contact unshrouded header from Samtec features a terminal pitch of 2mm and a termination method of solder. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is designed for through-hole mounting and has a height of 2.66mm. It is rated for a maximum current of 3 amps per contact.
Samtec MTMM-109-06-S-S-046 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 9 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 2.66mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-109-06-S-S-046 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.