
The MTMM-109-06-T-D-290 is an unshrouded header from Samtec, featuring 18 contacts in a 2-row configuration with a 2mm terminal pitch. It is designed for through hole mounting and has a maximum current rating of 3 amps per contact. The header has a straight body orientation and a maximum operating temperature range of -55°C to 105°C.
Sign in to ask questions about the Samtec MTMM-109-06-T-D-290 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTMM-109-06-T-D-290 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 18 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 8.86mm |
| Mating Length | 7.36mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-109-06-T-D-290 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.