
This unshrouded header features 9 contacts with a 2mm pitch, suitable for HDR applications. It has a maximum operating temperature range of -55°C to 125°C and can handle a maximum current rating of 3A per contact. The header is designed for through-hole mounting and has a height of 9.47mm. It is manufactured by Samtec and is part of the MTMM-109-07-F-S-314 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTMM-109-07-F-S-314 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 9 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 9.47mm |
| Mating Length | 7.97mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-109-07-F-S-314 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.