
This unshrouded header features 18 contacts with a 2mm pitch, suitable for through hole mounting. It operates within a temperature range of -55 to 125°C. The HDR gender and solder termination method provide a secure connection. The header's straight body orientation and 8.99mm height accommodate various applications.
Sign in to ask questions about the Samtec MTMM-109-07-G-D-295 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTMM-109-07-G-D-295 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 18 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 8.99mm |
| Mating Length | 7.49mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-109-07-G-D-295 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.