The MTMM-109-07-T-S-125 is a 9-contact unshrouded header from Samtec, featuring a terminal pitch of 2mm and a termination method of solder. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The header is designed for through hole mounting and has a maximum current rating of 3 amps per contact. It measures 4.67mm in height and has a mating length of 3.17mm.
Samtec MTMM-109-07-T-S-125 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 9 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 4.67mm |
| Mating Length | 3.17mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-109-07-T-S-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.