
The MTMM-109-09-S-D-354 is an unshrouded header from Samtec, designed for board-to-board connections. It features 18 contacts, a 2mm terminal pitch, and a 2-row configuration. The header is suitable for through-hole mounting and can withstand a maximum current of 3 amps per contact. The operating temperature range is -55°C to 125°C, making it suitable for use in a variety of environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTMM-109-09-S-D-354 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTMM-109-09-S-D-354 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 18 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 10.49mm |
| Mating Length | 8.99mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-109-09-S-D-354 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.