
The MTMM-109-09-S-D-411 is an unshrouded header from Samtec, featuring 18 HDR contacts with a 2mm pitch and 2 rows. It is designed for through hole mounting and can operate within a temperature range of -55°C to 125°C. This header has a maximum current rating of 3A per contact and measures 11.93mm in height with a mating length of 10.43mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTMM-109-09-S-D-411 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 18 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 11.93mm |
| Mating Length | 10.43mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-109-09-S-D-411 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.