The MTMM-110-02-G-S-125 is a 10-contact unshrouded header from Samtec. It features a HDR gender and a terminal pitch of 2mm. This header is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 125°C. The maximum current rating per contact is 3A. The header measures 4.67mm in height and has a mating length of 3.17mm.
Samtec MTMM-110-02-G-S-125 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 4.67mm |
| Mating Length | 3.17mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-110-02-G-S-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.