
The MTMM-110-04-S-D-160 is a 20-contact unshrouded header from Samtec, featuring a HDR gender and 2mm terminal pitch. It is designed for board-to-board connections, with a 2-row configuration and through hole mounting. The header operates within a temperature range of -55°C to 125°C, with a maximum current rating of 3A per contact. The component measures 5.56mm in height and 4.06mm in mating length.
Samtec MTMM-110-04-S-D-160 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 5.56mm |
| Mating Length | 4.06mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-110-04-S-D-160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.