This unshrouded header features 20 contacts with a 2mm pitch, suitable for through hole mounting. It operates between -55°C and 105°C. The HDR gender and straight body orientation are notable characteristics. The header is designed for solder termination and has a maximum current rating of 3A per contact.
Samtec MTMM-110-07-T-D-295 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 8.99mm |
| Mating Length | 7.49mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.