
This unshrouded header from Samtec features 10 contacts with a 2mm pitch, suitable for through hole mounting. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The header is designed for HDR (header) connections and has a maximum current rating of 3 amps per contact.
Sign in to ask questions about the Samtec MTMM-110-08-G-S-295 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTMM-110-08-G-S-295 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 8.99mm |
| Mating Length | 7.49mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-110-08-G-S-295 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.