
The MTMM-110-08-S-D-295-012 is a 20-contact unshrouded header from Samtec, designed for board-to-board connections. It features a 2mm pitch and 2 rows of contacts, with a termination method of solder. The header is rated for a maximum current of 3 amps per contact and has a height of 8.99mm. It is suitable for operating temperatures between -55°C and 125°C, making it a reliable choice for a variety of applications.
Sign in to ask questions about the Samtec MTMM-110-08-S-D-295-012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTMM-110-08-S-D-295-012 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 8.99mm |
| Mating Length | 7.49mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-110-08-S-D-295-012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.