The MTMM-110-09-G-S-050 is a 10-contact unshrouded header with a 2mm terminal pitch, designed for through hole mounting. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The header is terminated by soldering and features a straight body orientation.
Samtec MTMM-110-09-G-S-050 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 2.77mm |
| Mating Length | 1.27mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-110-09-G-S-050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.