
The MTMM-110-09-L-Q-377 is a 40-contact unshrouded header from Samtec, designed for through hole mounting. It features a 2mm pitch and four rows of contacts. The header is rated for a maximum current of 3 amps per contact and operates within a temperature range of -55°C to 125°C. The body is oriented straight and is terminated using solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTMM-110-09-L-Q-377 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 11.07mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-110-09-L-Q-377 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.