The MTMM-110-09-SM-D-358 is a 20-contact unshrouded header from Samtec, designed for board-to-board connections. It features a 2mm terminal pitch and a 2-row configuration. This header is suitable for through-hole mounting and has a maximum operating temperature range of -55°C to 125°C. The header is rated for a maximum current of 3A per contact and has a height of 10.59mm. It is available in a straight body orientation and is terminated with solder.
Samtec MTMM-110-09-SM-D-358 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 10.59mm |
| Mating Length | 9.09mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-110-09-SM-D-358 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.