
The MTMM-110-13-G-D-450 is a 20-contact unshrouded header from Samtec. It features a 2mm terminal pitch and is designed for through hole mounting. The header operates over a temperature range of -55 to 125 degrees Celsius. It has a maximum current rating of 3 amps per contact and a height of 12.93mm. The mating length is 11.43mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTMM-110-13-G-D-450 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 12.93mm |
| Mating Length | 11.43mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-110-13-G-D-450 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.