
This unshrouded header from Samtec features 20 contacts with a 2mm pitch, suitable for through hole mounting. It operates over a temperature range of -55°C to 125°C and has a maximum current rating of 3 amps per contact. The header is designed for use in board-to-board and mezzanine applications.
Samtec MTMM-110-15-S-D-118 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 4.49mm |
| Mating Length | 2.99mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-110-15-S-D-118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.