
The MTMM-112-02-F-S-030 is a 12-contact unshrouded header from Samtec, designed for through-hole mounting. It features a 2mm pitch and a maximum current rating of 3A per contact. The header operates within a temperature range of -55°C to 125°C, making it suitable for various industrial applications. The Samtec MTMM-112-02-F-S-030 is a member of the company's board-to-board and mezzanine connector family, specifically categorized under shrouded and unshrouded headers.
Samtec MTMM-112-02-F-S-030 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 2.26mm |
| Mating Length | 0.76mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-112-02-F-S-030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.