
This unshrouded header features 12 HDR contacts with a 2mm terminal pitch, suitable for through hole mounting. It operates between -55°C and 125°C. The header is terminated by soldering and has a maximum current rating of 3A per contact. The body is straight and has a height of 4.16mm, with a mating length of 2.66mm.
Samtec MTMM-112-05-G-S-105 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 4.16mm |
| Mating Length | 2.66mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-112-05-G-S-105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.