
The MTMM-112-07-F-Q-295 is a 48-contact unshrouded header from Samtec. It features a HDR gender and a 2mm terminal pitch. The header is designed for through-hole mounting and has a maximum current rating of 3 amps per contact. It operates within a temperature range of -55 to 125 degrees Celsius. The header has a height of 8.99mm and a mating length of 7.49mm.
Sign in to ask questions about the Samtec MTMM-112-07-F-Q-295 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTMM-112-07-F-Q-295 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 48 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 8.99mm |
| Mating Length | 7.49mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-112-07-F-Q-295 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.