The MTMM-112-08-T-S-310 is a 12-contact unshrouded header from Samtec, designed for HDR connections with a terminal pitch of 2mm. It features a straight body orientation and is suitable for through-hole mounting. The component operates within a temperature range of -55 to 105 degrees Celsius. The maximum current rating per contact is 3A, with a height of 9.37mm and a mating length of 7.87mm.
Samtec MTMM-112-08-T-S-310 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 9.37mm |
| Mating Length | 7.87mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-112-08-T-S-310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.