
This unshrouded header features 24 contacts, a 2mm terminal pitch, and a 2-row configuration. It is designed for solder termination and is suitable for through-hole mounting. The operating temperature range is -55°C to 125°C, and the maximum current rating per contact is 3A.
Samtec MTMM-112-10-S-D-038 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 24 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 2.46mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-112-10-S-D-038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.