
The MTMM-113-03-T-S-070 is a 13-contact unshrouded header with a 2mm terminal pitch, designed for through-hole mounting. It has a maximum operating temperature range of -55 to 105 degrees Celsius. The header is rated for a maximum current of 3 amps per contact and has a height of 3.27mm. It is suitable for use in applications where a high-density connection is required, such as in board-to-board and mezzanine connections.
Sign in to ask questions about the Samtec MTMM-113-03-T-S-070 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTMM-113-03-T-S-070 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 13 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 3.27mm |
| Mating Length | 1.77mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-113-03-T-S-070 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.