
This unshrouded header from Samtec features 26 contacts with a 2mm pitch, suitable for HDR applications. It has a straight body orientation and can be mounted through a hole. The operating temperature range is -55°C to 125°C, and the maximum current rating per contact is 3A. The header has a height of 12.42mm and a mating length of 10.92mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTMM-113-11-S-D-430 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 26 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 12.42mm |
| Mating Length | 10.92mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-113-11-S-D-430 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.