
This 13-contact unshrouded header from Samtec features a HDR gender and a 2mm terminal pitch. It is designed for through-hole mounting and has a maximum current rating of 3 amps per contact. The operating temperature range is -55°C to 125°C. The header has a straight body orientation and a height of 9.83mm, with a mating length of 8.33mm.
Samtec MTMM-113-14-G-S-328 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 13 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 9.83mm |
| Mating Length | 8.33mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-113-14-G-S-328 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.