
This unshrouded header features 30 HDR contacts with a 2mm pitch, arranged in two rows. It is designed for solder termination and is suitable for through-hole mounting. The header operates reliably within a temperature range of -55°C to 125°C, and each contact can handle up to 3A of current. The header measures 3.91mm in height and has a mating length of 2.41mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTMM-115-02-S-D-095 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 30 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 3.91mm |
| Mating Length | 2.41mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-115-02-S-D-095 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.