The MTMM-115-07-L-Q-260 is a 60-contact unshrouded header from Samtec, designed for board-to-board connections. It features a 2mm terminal pitch and a 4-row configuration, with a termination method of solder. The header has a maximum operating temperature range of -55°C to 125°C and can handle a maximum current rating of 3A per contact. It is mounted through a hole and has a height of 8.1mm, with a mating length of 6.6mm.
Samtec MTMM-115-07-L-Q-260 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 60 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 8.1mm |
| Mating Length | 6.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-115-07-L-Q-260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.