This unshrouded header from Samtec features 30 HDR contacts with a 2mm pitch and 2 rows. It is designed for through hole mounting and has a maximum operating temperature range of -55°C to 125°C. The header has a height of 9.32mm and a mating length of 7.82mm, with a maximum current rating of 3A per contact.
Samtec MTMM-115-09-S-D-308 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 30 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 9.32mm |
| Mating Length | 7.82mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-115-09-S-D-308 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.