The MTMM-115-15-G-Q-070 is a 60-contact unshrouded header with a 2mm terminal pitch and 4 rows. It features a solder termination method and a straight body orientation. The header is designed for through-hole mounting and has a maximum operating temperature range of -55 to 125 degrees Celsius. It can handle a maximum current rating of 3 amps per contact.
Samtec MTMM-115-15-G-Q-070 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 60 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 3.27mm |
| Mating Length | 1.77mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-115-15-G-Q-070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.