
The MTMM-116-09-G-S-340 is a 16-contact unshrouded header from Samtec. It features a terminal pitch of 2mm and a termination method of solder. The header has a maximum operating temperature range of -55 to 125 degrees Celsius and a maximum current rating of 3 amps per contact. It is designed for through hole mounting and has a height of 10.13mm and a mating length of 8.63mm.
Samtec MTMM-116-09-G-S-340 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 10.13mm |
| Mating Length | 8.63mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-116-09-G-S-340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.