
This 32-contact unshrouded header features a HDR gender and a 2mm terminal pitch. It is designed for use in applications where a high number of connections are required, such as in board-to-board and mezzanine connectors. The header has a maximum operating temperature range of -55°C to 125°C and can handle a maximum current rating of 3A per contact. It is available in a through hole mount configuration and has a height of 11.53mm and a mating length of 10.03mm.
Sign in to ask questions about the Samtec MTMM-116-11-G-D-395 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTMM-116-11-G-D-395 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 32 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 11.53mm |
| Mating Length | 10.03mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-116-11-G-D-395 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.