
The MTMM-116-11-G-D-420 is a 32-contact unshrouded header from Samtec, designed for through-hole mounting. It features a terminal pitch of 2mm and a body orientation of straight. The header is rated for a maximum current of 3A per contact and operates within a temperature range of -55 to 125°C. The header is terminated through soldering and has a mating length of 10.66mm and a height of 12.16mm.
Sign in to ask questions about the Samtec MTMM-116-11-G-D-420 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTMM-116-11-G-D-420 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 32 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 12.16mm |
| Mating Length | 10.66mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-116-11-G-D-420 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.