
This 34-position 2-row shrouded header features 34 male pins with a gold plating, suitable for through-hole mounting. The header is packaged in a rail/tube format and is compliant with RoHS regulations. The contact mating length is 0.166inch, with a pitch of 0.079inch and a row spacing of 0.079inch.
Sign in to ask questions about the Samtec MTMM-117-15-G-D-167 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTMM-117-15-G-D-167 technical specifications.
| Color | Black |
| Contact Mating Length | 0.166inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | FleXYZ™ MTMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec MTMM-117-15-G-D-167 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.