The MTMM-118-05-S-D-125 is a 36-contact unshrouded header with a 2mm terminal pitch, designed for through hole mounting. It operates within a temperature range of -55 to 125°C. This header features a straight body orientation and a solder termination method. Each contact has a maximum current rating of 3A. The header measures 4.67mm in height and 3.17mm in mating length.
Samtec MTMM-118-05-S-D-125 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 36 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 4.67mm |
| Mating Length | 3.17mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-118-05-S-D-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.