The MTMM-120-02-T-S-105 is a 20-contact unshrouded header from Samtec, designed for board-to-board connections. It features a HDR gender and a 2mm terminal pitch. The header is suitable for through hole mounting and has a maximum current rating of 3 amps per contact. The operating temperature range is -55°C to 105°C, making it suitable for use in a variety of applications.
Samtec MTMM-120-02-T-S-105 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 4.16mm |
| Mating Length | 2.66mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-120-02-T-S-105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.