
The MTMM-120-08-L-Q-260 is an 80-contact unshrouded header from Samtec, designed for board-to-board connections. It features a HDR gender and a 2mm terminal pitch, with four rows of contacts. The header is terminated through soldering and is rated for a maximum current of 3 amps per contact. Operating temperatures range from -55°C to 125°C, and the component is available for through-hole mounting.
Samtec MTMM-120-08-L-Q-260 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 80 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 8.1mm |
| Mating Length | 6.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-120-08-L-Q-260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.