The MTMM-120-09-G-S-394 is a 20-contact unshrouded header from Samtec. It features a terminal pitch of 2mm and a termination method of solder. The header is designed for through hole mounting and has a maximum current rating of 3 amps per contact. It operates within a temperature range of -55°C to 125°C and has a height of 11.5mm.
Samtec MTMM-120-09-G-S-394 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 11.5mm |
| Mating Length | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-120-09-G-S-394 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.