
This Samtec MTMM-120-09-S-D-319 is a 40-contact unshrouded header with a HDR gender, 2mm terminal pitch, and 2 rows. It is designed for through-hole mounting and can operate between -55°C and 125°C. The header has a maximum current rating of 3A per contact and a height of 9.6mm, with a mating length of 8.1mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTMM-120-09-S-D-319 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 9.6mm |
| Mating Length | 8.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-120-09-S-D-319 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.