This unshrouded header features 40 HDR contacts with a 2mm pitch and is designed for through hole mounting. It operates within a temperature range of -55 to 125°C. The header is suitable for applications requiring high current ratings, with a maximum rating of 3A per contact. The header measures 13.43mm in height and has a mating length of 11.93mm.
Samtec MTMM-120-12-L-D-470 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 13.43mm |
| Mating Length | 11.93mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-120-12-L-D-470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.